Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNX3008PBKW,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75T7850
Your Part Number
800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.206 |
| 10+ | $0.127 |
| 100+ | $0.079 |
| 500+ | $0.058 |
| 1000+ | $0.051 |
| 2500+ | $0.043 |
| 10000+ | $0.035 |
| 25000+ | $0.029 |
Price for:Each
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNX3008PBKW,115Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75T7850
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id200mA
Drain Source On State Resistance4.1ohm
On Resistance Rds(on)2.8ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Power Dissipation Pd260mW
Gate Source Threshold Voltage Max900mV
Power Dissipation260mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NX3008PBKW is a P-channel enhancement mode Field-Effect Transistor (FET) in surface mount plastic package using Trench MOSFET technology. Suitable for relay driver, high-speed line driver and high-side loadswitch.
- Logic-level compatible
- Very fast switching
- AEC-Q101 Qualified
- Up to 1kV ESD protection
Applications
Industrial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
200mA
On Resistance Rds(on)
2.8ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
260mW
Power Dissipation
260mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
30V
Drain Source On State Resistance
4.1ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
900mV
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
