Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNSF080120D7A0JCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AM5741RL
Cut Tape03AM5741
Your Part Number
991 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $12.780 | $12.78 |
| Total Price | $12.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $12.780 |
| 50+ | $9.390 |
| 100+ | $7.940 |
| 250+ | $6.840 |
| 500+ | $5.740 |
| 1000+ | $5.630 |
| 2500+ | $5.510 |
| 5000+ | $5.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNSF080120D7A0JCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AM5741RL
Cut Tape03AM5741
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id33A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.064ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.9V
Power Dissipation167W
Operating Temperature Max175°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
33A
Drain Source On State Resistance
0.064ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.9V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
167W
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
