Print Page
Image is for illustrative purposes only. Please refer to product description.

795 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.700 |
| 10+ | $19.720 |
| 25+ | $19.190 |
| 50+ | $18.680 |
| 100+ | $18.160 |
| 250+ | $14.150 |
| 500+ | $10.140 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$26.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNSF030120D7A0JCopy
Newark Part No.03AM5734
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id67A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-263
No. of Pins7Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max2.9V
Power Dissipation306W
Operating Temperature Max175°C
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
67A
Drain Source On State Resistance
0.045ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
2.9V
Operating Temperature Max
175°C
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-263
Rds(on) Test Voltage
18V
Power Dissipation
306W
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
