Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNPS3005GP-Q100ZCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AM9418RL
Cut Tape47AM9418
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.690 | $0.69 |
| Total Price | $0.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.690 |
| 50+ | $0.440 |
| 100+ | $0.384 |
| 250+ | $0.358 |
| 500+ | $0.342 |
| 1000+ | $0.329 |
| 2500+ | $0.325 |
| 5000+ | $0.321 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPS3005GP-Q100ZCopy
Manufacturer Standard Lead Time29 weeks
Newark Part No.
Re-Reel47AM9418RL
Cut Tape47AM9418
Power Load Switch Type-
Input Voltage5.5V
Current Limit6A
On State Resistance0.019ohm
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Distribution Switch Case StyleHWSON
Technical Specifications
Power Load Switch Type
-
Current Limit
6A
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q100
Input Voltage
5.5V
On State Resistance
0.019ohm
Thermal Protection
Yes
No. of Outputs
2Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
HWSON
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
