Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNPS1000UPZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AM2656RL
Cut Tape03AM2656
Your Part Number
7,900 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.589 | $0.59 |
| Total Price | $0.59 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.589 |
| 50+ | $0.382 |
| 100+ | $0.336 |
| 250+ | $0.314 |
| 500+ | $0.301 |
| 1000+ | $0.290 |
| 2500+ | $0.286 |
| 5000+ | $0.280 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNPS1000UPZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel03AM2656RL
Cut Tape03AM2656
Power Load Switch Type-
No. of Channels1Channels
Input Voltage1V
Current Limit1.5A
On State Resistance0.011mohm
IC Case / PackageWLCSP
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High, Active Low
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Load Switch Type
-
Input Voltage
1V
On State Resistance
0.011mohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High, Active Low
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Current Limit
1.5A
IC Case / Package
WLCSP
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
105°C
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
