Print Page
Image is for illustrative purposes only. Please refer to product description.

2,230 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.581 |
| 10+ | $0.380 |
| 25+ | $0.365 |
| 50+ | $0.349 |
| 100+ | $0.334 |
| 250+ | $0.312 |
| 500+ | $0.300 |
| 1000+ | $0.288 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNMUX1308PW-Q100J
Newark Part No.03AM2650
IC FunctionAnalogue Switch Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageTSSOP
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ60ohm
On Resistance Max146ohm
Switch Configuration-
Mux / Demux Configuration-
InterfacesI2C, SPI, UART
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch Multiplexer/Demultiplexer
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
TSSOP
No. of Channels
8Channels
On Resistance Max
146ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
Power Supply Type
Single Supply
Supply Voltage Range
1.5V to 5.5V
No. of Pins
16Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
I2C, SPI, UART
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
