Print Page
Image is for illustrative purposes only. Please refer to product description.
2,585 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.745 |
| 10+ | $0.535 |
| 25+ | $0.490 |
| 50+ | $0.446 |
| 100+ | $0.419 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNMUX1308BQX
Newark Part No.03AM2649
IC FunctionAnalogue Switch Multiplexer/Demultiplexer
Power Supply TypeSingle Supply
Supply Voltage Range1.5V to 5.5V
Supply Voltage Range1.5V to 5.5V
IC Case / PackageDHVQFN-EP
No. of Pins16Pins
No. of Channels8Channels
On Resistance Typ60ohm
On Resistance Max146ohm
Switch Configuration-
Mux / Demux Configuration-
InterfacesI2C, SPI, UART
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Analogue Switch Multiplexer/Demultiplexer
Supply Voltage Range
1.5V to 5.5V
IC Case / Package
DHVQFN-EP
No. of Channels
8Channels
On Resistance Max
146ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Power Supply Type
Single Supply
Supply Voltage Range
1.5V to 5.5V
No. of Pins
16Pins
On Resistance Typ
60ohm
Switch Configuration
-
Interfaces
I2C, SPI, UART
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability