Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNHUMB11XCopy
Newark Part No.82AH4892
Product RangeNHUMB11 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.543 |
| 10+ | $0.333 |
| 25+ | $0.291 |
| 50+ | $0.249 |
| 100+ | $0.207 |
| 250+ | $0.180 |
| 500+ | $0.152 |
| 1000+ | $0.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNHUMB11XCopy
Newark Part No.82AH4892
Product RangeNHUMB11 Series
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP80V
Continuous Collector Current100mA
Base Input Resistor R110kohm
Base Emitter Resistor R210kohm
Transistor Case StyleSC-88
No. of Pins6 Pin
Transistor MountingSurface Mount
Power Dissipation350mW
Operating Temperature Max150°C
DC Current Gain hFE Min50hFE
Product RangeNHUMB11 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
80V
Base Input Resistor R1
10kohm
Transistor Case Style
SC-88
Transistor Mounting
Surface Mount
Operating Temperature Max
150°C
Product Range
NHUMB11 Series
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max NPN
-
Continuous Collector Current
100mA
Base Emitter Resistor R2
10kohm
No. of Pins
6 Pin
Power Dissipation
350mW
DC Current Gain hFE Min
50hFE
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
