Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNGD4300DDJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel20AM0311RL
Cut Tape20AM0311
Your Part Number
2,375 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.400 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.400 |
| 50+ | $1.660 |
| 100+ | $1.420 |
| 250+ | $1.400 |
| 500+ | $1.370 |
| 1000+ | $1.340 |
| 2500+ | $1.290 |
| 5000+ | $1.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNGD4300DDJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel20AM0311RL
Cut Tape20AM0311
No. of Channels2Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
No. of Pins8Pins
IC Case / PackageHSOP
IC MountingSurface Mount
Input TypeCMOS, TTL
Source Current4A
Sink Current5A
Supply Voltage Min8V
Supply Voltage Max17V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay13ns
Output Delay13ns
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
4A
Supply Voltage Min
8V
Operating Temperature Min
-40°C
Input Delay
13ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
IC Case / Package
HSOP
Input Type
CMOS, TTL
Sink Current
5A
Supply Voltage Max
17V
Operating Temperature Max
125°C
Output Delay
13ns
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
