Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEX83088DJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel51AM4087RL
Cut Tape51AM4087
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.410 | $1.41 |
| Total Price | $1.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.410 |
| 50+ | $0.944 |
| 100+ | $0.842 |
| 250+ | $0.792 |
| 500+ | $0.764 |
| 1000+ | $0.740 |
| 2500+ | $0.725 |
| 5000+ | $0.710 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX83088DJCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel51AM4087RL
Cut Tape51AM4087
PFC Mode of OperationTransition Mode
Control ModeAverage Current
Frequency ModeVariable
Supply Voltage Min14V
Supply Voltage Max33V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Switching Frequency Typ260kHz
Switching Frequency Min235kHz
Switching Frequency Max280kHz
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PFC Mode of Operation
Transition Mode
Frequency Mode
Variable
Supply Voltage Max
33V
No. of Pins
8Pins
Switching Frequency Typ
260kHz
Switching Frequency Max
280kHz
Operating Temperature Max
150°C
Qualification
-
Control Mode
Average Current
Supply Voltage Min
14V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Switching Frequency Min
235kHz
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
