Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEX81811DAZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN7025
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.855 |
| 50+ | $0.706 |
| 100+ | $0.628 |
| 250+ | $0.563 |
| 500+ | $0.488 |
| 1000+ | $0.434 |
| 2500+ | $0.351 |
| 5000+ | $0.339 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX81811DAZCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.11AN7025
IC FunctionAdaptive Synchronous Rectifier Controller
Supply Voltage Min4V
Supply Voltage Max5V
IC Package TypeTSOT-23-FC
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
Adaptive Synchronous Rectifier Controller
Supply Voltage Max
5V
No. of Pins
6Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
Supply Voltage Min
4V
IC Package Type
TSOT-23-FC
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
