Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEX80602DAZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AM4548
Your Part Number
3,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.762 |
| 25+ | $0.681 |
| 50+ | $0.637 |
| 100+ | $0.594 |
| 250+ | $0.552 |
| 500+ | $0.527 |
| 1000+ | $0.506 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX80602DAZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.27AM4548
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min10V
Supply Voltage Max83V
IC Case / PackageTSOT-23-FC
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ170kHz
Switching Frequency Min155kHz
Switching Frequency Max185kHz
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current
Supply Voltage Max
83V
No. of Pins
6Pins
Switching Frequency Typ
170kHz
Switching Frequency Max
185kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
TSOT-23-FC
IC Mounting
Surface Mount
Switching Frequency Min
155kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
