Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEX80601DAZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AM4547RL
Cut Tape27AM4547
Your Part Number
2,920 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.912 | $0.91 |
| Total Price | $0.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.912 |
| 50+ | $0.584 |
| 100+ | $0.514 |
| 250+ | $0.480 |
| 500+ | $0.460 |
| 1000+ | $0.444 |
| 2500+ | $0.442 |
| 5000+ | $0.440 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEX80601DAZCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AM4547RL
Cut Tape27AM4547
Power Supply Controller TypeQuasi-Resonant Controller
No. of Channels1Channels
Control ModeCurrent
Supply Voltage Min10V
Supply Voltage Max83V
IC Case / PackageTSOT-23-FC
No. of Pins6Pins
IC MountingSurface Mount
Switching Frequency Typ130kHz
Switching Frequency Min120kHz
Switching Frequency Max140kHz
Duty Cycle Min-
Duty Cycle Max-
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Controller Type
Quasi-Resonant Controller
Control Mode
Current
Supply Voltage Max
83V
No. of Pins
6Pins
Switching Frequency Typ
130kHz
Switching Frequency Max
140kHz
Duty Cycle Max
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Channels
1Channels
Supply Voltage Min
10V
IC Case / Package
TSOT-23-FC
IC Mounting
Surface Mount
Switching Frequency Min
120kHz
Duty Cycle Min
-
Topology
Flyback
Operating Temperature Max
125°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
