Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NEX13160PE-ULCopy
Newark Part No.17AN5642
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $398.650 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$398.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NEX13160PE-ULCopy
Newark Part No.17AN5642
Device TopologyBoost
No. of Outputs16Outputs
Output Current100mA
Output Voltage40V
Input Voltage Min3.8V
Input Voltage Max20V
Core ChipNEX1316XPE-Q100
Dimming Control TypeAnalogue, PWM
Kit ContentsEvaluation Board NEX1316XPE-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Boost
Output Current
100mA
Input Voltage Min
3.8V
Core Chip
NEX1316XPE-Q100
Kit Contents
Evaluation Board NEX1316XPE-Q100
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
16Outputs
Output Voltage
40V
Input Voltage Max
20V
Dimming Control Type
Analogue, PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
