Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NEX13120PC-ULCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AN5641
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $505.030 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$505.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEVB-NEX13120PC-ULCopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.17AN5641
Device TopologyLinear
No. of Outputs12Outputs
Output Current-
Output Voltage-
Input Voltage Min3.5V
Input Voltage Max36V
Core ChipNEX13120PC-Q100
Dimming Control TypePWM
Kit ContentsEvaluation Board NEX13120PC-Q100
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Device Topology
Linear
Output Current
-
Input Voltage Min
3.5V
Core Chip
NEX13120PC-Q100
Kit Contents
Evaluation Board NEX13120PC-Q100
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
12Outputs
Output Voltage
-
Input Voltage Max
36V
Dimming Control Type
PWM
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
