Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoNEH7110BUHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AM4535RL
Cut Tape27AM4535
Your Part Number
100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.750 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.750 |
| 50+ | $2.630 |
| 100+ | $2.380 |
| 250+ | $2.260 |
| 500+ | $2.210 |
| 1000+ | $2.170 |
| 2500+ | $2.120 |
| 5000+ | $2.080 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNEH7110BUHPCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel27AM4535RL
Cut Tape27AM4535
IC FunctionEnergy Harvesting PMIC
Supply Voltage Min0V
Supply Voltage Max4.5V
IC Package TypeHVQFN
No. of Pins28Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Energy Harvesting PMIC
Supply Voltage Max
4.5V
No. of Pins
28Pins
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Supply Voltage Min
0V
IC Package Type
HVQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
