Print Page
Image is for illustrative purposes only. Please refer to product description.

2,499 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.510 |
| 10+ | $3.460 |
| 25+ | $3.200 |
| 50+ | $3.060 |
| 100+ | $2.900 |
| 250+ | $2.780 |
| 500+ | $2.700 |
| 1000+ | $2.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9595PW-Q100J
Newark Part No.81AK4236
No. of Bits16bit
InterfacesI2C, SMBus
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageTSSOP
No. of Pins24Pins
No. of I/O's16I/O's
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Bits
16bit
Supply Voltage Min
1.65V
IC Case / Package
TSSOP
No. of I/O's
16I/O's
Operating Temperature Max
125°C
Qualification
AEC-Q100
Interfaces
I2C, SMBus
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
