Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.480 |
| 10+ | $1.730 |
| 25+ | $1.680 |
| 50+ | $1.620 |
| 100+ | $1.560 |
| 250+ | $1.480 |
| 500+ | $1.440 |
| 1000+ | $1.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9547ABY-Q100HP
Newark Part No.59AM2784
Logic Family / Base Number-
Logic TypeBidirectional Translating Multiplexer
No. of Channels8Channels
Line Configuration1:8
Supply Voltage Min1.65V
Supply Voltage Max5.5V
IC Case / PackageHWQFN
No. of Pins24Pins
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Family / Base Number
-
No. of Channels
8Channels
Supply Voltage Min
1.65V
IC Case / Package
HWQFN
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Logic Type
Bidirectional Translating Multiplexer
Line Configuration
1:8
Supply Voltage Max
5.5V
No. of Pins
24Pins
Logic IC Base Number
-
Operating Temperature Max
125°C
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability