Print Page
Image is for illustrative purposes only. Please refer to product description.
4,865 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.876 |
| 10+ | $0.615 |
| 25+ | $0.562 |
| 50+ | $0.508 |
| 100+ | $0.475 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoNCA9306GSX
Newark Part No.03AM2647
No. of Inputs2Inputs
Output Current64mA
Propagation Delay510ps
No. of Pins8Pins
IC Case / PackageXSON
Logic Case StyleXSON
Supply Voltage Min0V
Supply Voltage Max5V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Logic TypeVoltage Level Translator
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Inputs
2Inputs
Propagation Delay
510ps
IC Case / Package
XSON
Supply Voltage Min
0V
Operating Temperature Min
-40°C
Logic Type
Voltage Level Translator
Product Range
-
Output Current
64mA
No. of Pins
8Pins
Logic Case Style
XSON
Supply Voltage Max
5V
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability