Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ6V8A-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel83AK2357RL
Cut Tape83AK2357
Your Part Number
2,140 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.335 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.335 |
| 10+ | $0.208 |
| 15+ | $0.189 |
| 25+ | $0.170 |
| 50+ | $0.151 |
| 125+ | $0.133 |
| 250+ | $0.117 |
| 500+ | $0.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ6V8A-TRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel83AK2357RL
Cut Tape83AK2357
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage4.5V
Clamping Voltage Max13.6V
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Minimum Breakdown Voltage6.3V
Maximum Breakdown Voltage7.3V
Peak Pulse Power Dissipation30W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
4.5V
Diode Case Style
TO-236AB (SOT-23)
Minimum Breakdown Voltage
6.3V
Peak Pulse Power Dissipation
30W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
13.6V
No. of Pins
3Pins
Maximum Breakdown Voltage
7.3V
Operating Temperature Max
150°C
Qualification
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
