Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.40 |
| 10+ | $0.25 |
| 25+ | $0.24 |
| 50+ | $0.22 |
| 100+ | $0.16 |
| 250+ | $0.14 |
| 500+ | $0.12 |
| 1000+ | $0.11 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ6V2AT-QR
Newark Part No.81AK0452
Clamping Voltage Vc Max12V
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Operating Voltage3V
Power Dissipation Pd17W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
12V
No. of Pins
3Pins
Power Dissipation Pd
17W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236AB (SOT-23)
Operating Voltage
3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability