Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ5V6AT-QRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel81AK0451RL
Cut Tape81AK0451
Your Part Number
2,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.349 | $1.74 |
| Total Price | $1.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.349 |
| 10+ | $0.220 |
| 15+ | $0.200 |
| 25+ | $0.181 |
| 50+ | $0.161 |
| 125+ | $0.141 |
| 250+ | $0.124 |
| 500+ | $0.106 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMMBZ5V6AT-QRCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel81AK0451RL
Cut Tape81AK0451
Clamping Voltage Vc Max13V
Diode Case StyleTO-236AB (SOT-23)
No. of Pins3Pins
Operating Voltage3V
Power Dissipation Pd41W
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
13V
No. of Pins
3Pins
Power Dissipation Pd
41W
Automotive Qualification Standard
AEC-Q101
Diode Case Style
TO-236AB (SOT-23)
Operating Voltage
3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
