Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoMJPE2873-QZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42AM5685RL
Cut Tape42AM5685
Your Part Number
4,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.647 | $0.65 |
| Total Price | $0.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.647 |
| 50+ | $0.400 |
| 100+ | $0.256 |
| 250+ | $0.225 |
| 500+ | $0.194 |
| 1000+ | $0.174 |
| 2500+ | $0.157 |
| 5000+ | $0.154 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoMJPE2873-QZCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel42AM5685RL
Cut Tape42AM5685
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Continuous Collector Current2A
Power Dissipation2.2W
Transistor Case StyleCFP15B
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency130MHz
DC Current Gain hFE Min80hFE
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
2A
Transistor Case Style
CFP15B
No. of Pins
3Pins
DC Current Gain hFE Min
80hFE
Product Range
-
SVHC
Lead (25-Jun-2025)
Collector Emitter Voltage Max
50V
Power Dissipation
2.2W
Transistor Mounting
Surface Mount
Transition Frequency
130MHz
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
