Print Page
1,113 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.583 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 50+ | $0.510 |
| 100+ | $0.423 |
| 250+ | $0.379 |
| 500+ | $0.350 |
| 1000+ | $0.326 |
| 2500+ | $0.309 |
| 5000+ | $0.268 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | MJD45H11JCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel51AK9208RL Cut Tape51AK9208 |
| Product Range | MJD |
| Technical Datasheet | |
| Transistor Polarity | PNP |
| Collector Emitter Voltage Max | 80V |
| Continuous Collector Current | 8A |
| Power Dissipation | 20W |
| Transistor Case Style | TO-252 (DPAK) |
| Transistor Mounting | Surface Mount |
| No. of Pins | 3Pins |
| Transition Frequency | 80MHz |
| DC Current Gain hFE Min | 40hFE |
| DC Current Gain hFE | 40hFE |
| Operating Temperature Max | 150°C |
| Product Range | MJD |
| Qualification | - |
| MSL | - |
| SVHC | Lead (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | PNP |
|---|---|
| Continuous Collector Current | 8A |
| Transistor Case Style | TO-252 (DPAK) |
| No. of Pins | 3Pins |
| DC Current Gain hFE Min | 40hFE |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | Lead (25-Jun-2025) |
| Collector Emitter Voltage Max | 80V |
|---|---|
| Power Dissipation | 20W |
| Transistor Mounting | Surface Mount |
| Transition Frequency | 80MHz |
| DC Current Gain hFE | 40hFE |
| Product Range | MJD |
| MSL | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

