Print Page
Image is for illustrative purposes only. Please refer to product description.

652 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.050 |
| 10+ | $1.770 |
| 100+ | $1.350 |
| 500+ | $1.200 |
| 1000+ | $1.040 |
| 2500+ | $0.846 |
| 10000+ | $0.818 |
Price for:Each
Minimum: 1
Multiple: 1
$2.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF4028BP,652Copy
Newark Part No.70R5193
Logic Family / Base NumberHEF4028
Logic TypeBCD to Decimal Decoder
No. of Outputs10Outputs
Logic Case StyleDIP
IC Case / PackageDIP
No. of Pins16Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF4000
Logic IC Base Number4028
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Logic Family / Base Number
HEF4028
No. of Outputs
10Outputs
IC Case / Package
DIP
Supply Voltage Min
3V
Logic IC Family
HEF4000
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Logic Type
BCD to Decimal Decoder
Logic Case Style
DIP
No. of Pins
16Pins
Supply Voltage Max
15V
Logic IC Base Number
4028
Operating Temperature Max
85°C
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
