Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoHEF40244BT,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH0560RL
Cut Tape74AH0560
Your Part Number
4,430 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.210 | $2.21 |
| Total Price | $2.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.210 |
| 50+ | $1.470 |
| 100+ | $1.310 |
| 250+ | $1.230 |
| 500+ | $1.220 |
| 1000+ | $1.200 |
| 2500+ | $1.170 |
| 5000+ | $1.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoHEF40244BT,653Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel74AH0560RL
Cut Tape74AH0560
Technical Datasheet
Logic Device TypeBuffer, Non Inverting
Logic Family / Base NumberHEF40244B
Logic Case StyleSOIC
IC Case / PackageSOIC
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC FamilyHEF40000B
Logic IC Base Number40244
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Buffer, Non Inverting
Logic Case Style
SOIC
No. of Pins
20Pins
Supply Voltage Max
15V
Logic IC Base Number
40244
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
HEF40244B
IC Case / Package
SOIC
Supply Voltage Min
3V
Logic IC Family
HEF40000B
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
