Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX84J-C24-QXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel27AM3279RL Cut Tape27AM3279 |
| Product Range | BZX84J-Q Series |
| Your Part Number |
6,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.407 | $2.03 |
| Total Price | $2.03 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.407 |
| 10+ | $0.258 |
| 15+ | $0.235 |
| 25+ | $0.212 |
| 50+ | $0.189 |
| 125+ | $0.166 |
| 250+ | $0.146 |
| 500+ | $0.126 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX84J-C24-QXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel27AM3279RL Cut Tape27AM3279 |
| Product Range | BZX84J-Q Series |
| Zener Voltage Nom | 24V |
| Power Dissipation | 550mW |
| Diode Case Style | SC-90 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX84J-Q Series |
| Qualification | AEC-Q101 |
Technical Specifications
| Zener Voltage Nom | 24V |
|---|---|
| Diode Case Style | SC-90 |
| Operating Temperature Max | 150°C |
| Product Range | BZX84J-Q Series |
| Power Dissipation | 550mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
