Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX84J-B3V9-QXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel29AM6761RL Cut Tape29AM6761 |
| Product Range | BZX84J-Q Series |
| Your Part Number |
1,300 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.435 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.435 |
| 10+ | $0.270 |
| 15+ | $0.246 |
| 25+ | $0.222 |
| 50+ | $0.198 |
| 125+ | $0.174 |
| 250+ | $0.153 |
| 500+ | $0.132 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX84J-B3V9-QXCopy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel29AM6761RL Cut Tape29AM6761 |
| Product Range | BZX84J-Q Series |
| Zener Voltage Nom | 3.9V |
| Power Dissipation | 550mW |
| Diode Case Style | SC-90 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX84J-Q Series |
| Qualification | AEC-Q101 |
Technical Specifications
| Zener Voltage Nom | 3.9V |
|---|---|
| Diode Case Style | SC-90 |
| Operating Temperature Max | 150°C |
| Product Range | BZX84J-Q Series |
| Power Dissipation | 550mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
