Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-B22-QXCopy
Newark Part No.27AM3263
Product RangeBZX84J-Q Series
Your Part Number
2,495 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $0.625 |
| 10+ | $0.365 |
| 25+ | $0.319 |
| 50+ | $0.275 |
| 100+ | $0.229 |
| 250+ | $0.198 |
| 500+ | $0.168 |
| 1000+ | $0.147 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-B22-QXCopy
Newark Part No.27AM3263
Product RangeBZX84J-Q Series
Zener Voltage Nom22V
Power Dissipation550mW
Diode Case StyleSC-90
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J-Q Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
22V
Diode Case Style
SC-90
Operating Temperature Max
150°C
Product Range
BZX84J-Q Series
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
