Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-B16-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AM3261RL
Cut Tape27AM3261
Product RangeBZX84J-Q Series
Your Part Number
3,000 In Stock
15,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.433 | $2.16 |
| Total Price | $2.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.433 |
| 10+ | $0.268 |
| 15+ | $0.244 |
| 25+ | $0.220 |
| 50+ | $0.196 |
| 125+ | $0.172 |
| 250+ | $0.151 |
| 500+ | $0.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84J-B16-QXCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Re-Reel27AM3261RL
Cut Tape27AM3261
Product RangeBZX84J-Q Series
Zener Voltage Nom16V
Power Dissipation550mW
Diode Case StyleSC-90
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84J-Q Series
QualificationAEC-Q101
Technical Specifications
Zener Voltage Nom
16V
Diode Case Style
SC-90
Operating Temperature Max
150°C
Product Range
BZX84J-Q Series
Power Dissipation
550mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
