Print Page
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.993 | $4.96 |
| Total Price | $4.96 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.993 |
| 10+ | $0.639 |
| 15+ | $0.587 |
| 25+ | $0.534 |
| 50+ | $0.482 |
| 125+ | $0.431 |
| 250+ | $0.422 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.276 |
| 6000+ | $0.262 |
| 9000+ | $0.247 |
| 15000+ | $0.242 |
| 30000+ | $0.237 |
| 75000+ | $0.232 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZX84-A3V0,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X4149
Re-Reel03AJ0075RL
Cut Tape03AJ0075
Product RangeBZX84
Technical Datasheet
Zener Voltage Nom3V
Power Dissipation250mW
Diode Case StyleTO-236AB
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
3V
Diode Case Style
TO-236AB
Operating Temperature Max
150°C
Product Range
BZX84
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
250mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

