Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX585-B7V5,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 28AK7304 |
| Product Range | BZX585 Series |
| Your Part Number |
Available to Order
| Quantity | Price |
|---|---|
| 3000+ | $0.103 |
| 6000+ | $0.092 |
| 9000+ | $0.078 |
| 15000+ | $0.070 |
| 30000+ | $0.066 |
| 75000+ | $0.060 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$309.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX585-B7V5,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | 28AK7304 |
| Product Range | BZX585 Series |
| Zener Voltage Nom | 7.5V |
| Power Dissipation | 300mW |
| Diode Case Style | SOD-523 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX585 Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 7.5V |
|---|---|
| Diode Case Style | SOD-523 |
| Operating Temperature Max | 150°C |
| Product Range | BZX585 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
