Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX585-B16,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel73AH9883RL Cut Tape73AH9883 |
| Product Range | BZX585 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.447 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.447 |
| 10+ | $0.281 |
| 15+ | $0.256 |
| 25+ | $0.230 |
| 50+ | $0.205 |
| 125+ | $0.181 |
| 250+ | $0.159 |
| 500+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BZX585-B16,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Re-Reel73AH9883RL Cut Tape73AH9883 |
| Product Range | BZX585 Series |
| Technical Datasheet | |
| Zener Voltage Nom | 16V |
| Power Dissipation | 300mW |
| Diode Case Style | SC-79 |
| No. of Pins | 2Pins |
| Operating Temperature Max | 150°C |
| Diode Mounting | Surface Mount |
| Product Range | BZX585 Series |
| Qualification | AEC-Q101 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Zener Voltage Nom | 16V |
|---|---|
| Diode Case Style | SC-79 |
| Operating Temperature Max | 150°C |
| Product Range | BZX585 Series |
| SVHC | No SVHC (25-Jun-2025) |
| Power Dissipation | 300mW |
|---|---|
| No. of Pins | 2Pins |
| Diode Mounting | Surface Mount |
| Qualification | AEC-Q101 |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
