Print Page
Image is for illustrative purposes only. Please refer to product description.

75,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
| Quantity | Price |
|---|---|
| 2500+ | $0.063 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$157.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The BZV55 series low-power voltage regulator Zener Diode designed in a small hermetically sealed glass SOD80C surface-mounted device (SMD) package. It is suitable for general regulation functions.
- ≤40W Non-repetitive peak reverse power dissipation
- 2.4 to 75V (E24 range) Nominal wide working voltage range
- Low differential resistance
- ±2% and ±5% Two tolerance series
Applications
Industrial
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-80C
Operating Temperature Max
200°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
