Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBZT52H-A5V1X
Newark Part No.32AK4831
Product RangeBZT52H Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.200 |
| 10+ | $0.764 |
| 25+ | $0.687 |
| 50+ | $0.612 |
| 100+ | $0.536 |
| 250+ | $0.470 |
| 500+ | $0.403 |
| 1000+ | $0.354 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBZT52H-A5V1X
Newark Part No.32AK4831
Product RangeBZT52H Series
Technical Datasheet
Zener Voltage Nom5.1V
Power Dissipation375mW
Diode Case StyleSOD-123F
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZT52H Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
5.1V
Diode Case Style
SOD-123F
Operating Temperature Max
150°C
Product Range
BZT52H Series
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
375mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
