Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y43-60E,115
Newark Part No.86AK4648
Product RangeTrenchMOS Series
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1500+ | $0.530 |
| 3000+ | $0.509 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$795.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9Y43-60E,115
Newark Part No.86AK4648
Product RangeTrenchMOS Series
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id22A
Drain Source On State Resistance0.031ohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.7V
Power Dissipation45W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchMOS Series
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
22A
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
45W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.031ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.7V
No. of Pins
4Pins
Product Range
TrenchMOS Series
SVHC
Lead (25-Jun-2025)
Alternatives for BUK9Y43-60E,115
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability