Print Page
Image is for illustrative purposes only. Please refer to product description.

549 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $3.200 |
| 10+ | $2.050 |
| 25+ | $1.820 |
| 50+ | $1.590 |
| 100+ | $1.370 |
| 250+ | $1.220 |
| 500+ | $1.080 |
| 1000+ | $0.939 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K25-40RAXCopy
Newark Part No.21AJ6520
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds40V
Continuous Drain Current Id18.2A
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel18.2A
Continuous Drain Current Id P Channel18.2A
Drain Source On State Resistance N Channel0.024ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel32W
Power Dissipation P Channel32W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
18.2A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
32W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
18.2A
Continuous Drain Current Id N Channel
18.2A
Drain Source On State Resistance N Channel
0.024ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
32W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
