Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK9K17-60EXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4644
Re-Reel73AH9800RL
Cut Tape73AH9800
Your Part Number
965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.763 | $0.00 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.650 |
| 50+ | $1.670 |
| 100+ | $1.110 |
| 250+ | $0.992 |
| 500+ | $0.874 |
| 1000+ | $0.857 |
| 2500+ | $0.839 |
| 5000+ | $0.822 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.763 |
| 3000+ | $0.732 |
| 6000+ | $0.700 |
| 9000+ | $0.665 |
| 15000+ | $0.623 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK9K17-60EXCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel86AK4644
Re-Reel73AH9800RL
Cut Tape73AH9800
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel26A
Continuous Drain Current Id P Channel26A
Drain Source On State Resistance N Channel0.0124ohm
Drain Source On State Resistance P Channel0.0124ohm
Transistor Case StyleLFPAK56D
No. of Pins8Pins
Power Dissipation N Channel53W
Power Dissipation P Channel53W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
26A
Drain Source On State Resistance P Channel
0.0124ohm
No. of Pins
8Pins
Power Dissipation P Channel
53W
Product Range
-
SVHC
Lead (25-Jun-2025)
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
26A
Drain Source On State Resistance N Channel
0.0124ohm
Transistor Case Style
LFPAK56D
Power Dissipation N Channel
53W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
