Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y1R4-40HXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC5901RL
Cut Tape65AC5901
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.210 | $3.21 |
| Total Price | $3.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.210 |
| 50+ | $2.180 |
| 100+ | $1.590 |
| 250+ | $1.500 |
| 500+ | $1.400 |
| 1000+ | $1.180 |
| 2500+ | $1.150 |
| 5000+ | $1.100 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y1R4-40HXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel65AC5901RL
Cut Tape65AC5901
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id190A
Drain Source On State Resistance1060µohm
On Resistance Rds(on)0.00106ohm
Transistor Case StyleSOT-669
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Power Dissipation Pd395W
Gate Source Threshold Voltage Max3V
Power Dissipation395W
No. of Pins4Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCLead (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
40V
Drain Source On State Resistance
1060µohm
Transistor Case Style
SOT-669
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
190A
On Resistance Rds(on)
0.00106ohm
Transistor Mounting
Surface Mount
Power Dissipation Pd
395W
Power Dissipation
395W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
-
Technical Docs (2)
Alternatives for BUK7Y1R4-40HX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
