Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.540 | $2.54 |
| Total Price | $2.54 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.540 |
| 50+ | $1.240 |
| 100+ | $1.120 |
| 250+ | $1.010 |
| 500+ | $0.894 |
| 1000+ | $0.876 |
| 2500+ | $0.858 |
| 5000+ | $0.840 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7Y12-100EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel73AH9769RL
Cut Tape73AH9769
Product RangeTrenchMOS
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id85A
On Resistance Rds(on)0.0081ohm
Drain Source On State Resistance8100µohm
Transistor Case StyleLFPAK56
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation238W
Power Dissipation Pd238W
No. of Pins4Pins
Operating Temperature Max175°C
Product RangeTrenchMOS
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.0081ohm
Transistor Case Style
LFPAK56
Rds(on) Test Voltage
10V
Power Dissipation
238W
No. of Pins
4Pins
Product Range
TrenchMOS
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
85A
Drain Source On State Resistance
8100µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
238W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

