Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBUK7M67-60EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6714
Re-Reel17AC9447RL
Cut Tape17AC9447
Your Part Number
30,581 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.268 | $0.00 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.925 |
| 50+ | $0.531 |
| 100+ | $0.410 |
| 250+ | $0.369 |
| 500+ | $0.328 |
| 1000+ | $0.321 |
| 2500+ | $0.315 |
| 5000+ | $0.308 |
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.268 |
| 4500+ | $0.246 |
| 7500+ | $0.241 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK7M67-60EXCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel28AK6714
Re-Reel17AC9447RL
Cut Tape17AC9447
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id14A
On Resistance Rds(on)0.054ohm
Drain Source On State Resistance0.054ohm
Transistor Case StyleSOT-1210
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation31W
Power Dissipation Pd31W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
60V
On Resistance Rds(on)
0.054ohm
Transistor Case Style
SOT-1210
Rds(on) Test Voltage
10V
Power Dissipation
31W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
14A
Drain Source On State Resistance
0.054ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
31W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
