Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.308 |
| 6000+ | $0.294 |
| 12000+ | $0.282 |
| 18000+ | $0.266 |
| 30000+ | $0.247 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$924.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBUK6D43-40PXCopy
Newark Part No.86AK4631
Channel TypeP Channel
Drain Source Voltage Vds40V
Continuous Drain Current Id14A
Drain Source On State Resistance0.03ohm
Transistor Case StyleSOT-1220
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation15W
No. of Pins6Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
14A
Transistor Case Style
SOT-1220
Rds(on) Test Voltage
10V
Power Dissipation
15W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Drain Source Voltage Vds
40V
Drain Source On State Resistance
0.03ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
No. of Pins
6Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BUK6D43-40PX
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
