Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.116 |
| 6000+ | $0.109 |
| 12000+ | $0.102 |
| 18000+ | $0.095 |
| 30000+ | $0.088 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$348.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSS84AKS,115Copy
Newark Part No.86AK7302
Channel TypeP Channel
Drain Source Voltage Vds N Channel-
Drain Source Voltage Vds P Channel50V
Continuous Drain Current Id N Channel-
Continuous Drain Current Id P Channel160mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel4.5ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel-
Power Dissipation P Channel445mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds P Channel
50V
Continuous Drain Current Id P Channel
160mA
Drain Source On State Resistance P Channel
4.5ohm
No. of Pins
6Pins
Power Dissipation P Channel
445mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
-
Continuous Drain Current Id N Channel
-
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-363
Power Dissipation N Channel
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSS84AKS,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
