Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.082 |
| 6000+ | $0.079 |
| 12000+ | $0.074 |
| 18000+ | $0.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$246.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBSH111BKR
Newark Part No.86AK4489
Channel TypeN Channel
Drain Source Voltage Vds55V
Continuous Drain Current Id210mA
Drain Source On State Resistance4ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max1V
Power Dissipation302mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
210mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
4.5V
Power Dissipation
302mW
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
55V
Drain Source On State Resistance
4ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1V
No. of Pins
3Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BSH111BKR
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability