Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BF720,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X3939 Re-Reel37K9472RL Cut Tape37K9472 |
| Your Part Number | |
| Technical Datasheet |
59 In Stock
5,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.700 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.700 |
| 10+ | $0.435 |
| 100+ | $0.279 |
| 500+ | $0.211 |
| 1000+ | $0.207 |
| 2500+ | $0.203 |
| 10000+ | $0.198 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.239 |
| 2000+ | $0.220 |
| 3000+ | $0.211 |
| 5000+ | $0.200 |
| 10000+ | $0.188 |
| 25000+ | $0.184 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NEXPERIA |
|---|---|
| Manufacturer Part No | BF720,115Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Newark Part No. | Full Reel93X3939 Re-Reel37K9472RL Cut Tape37K9472 |
| Technical Datasheet | |
| Transistor Polarity | NPN |
| Collector Emitter Voltage Max | 300V |
| Collector Emitter Voltage V(br)ceo | 300V |
| Continuous Collector Current | 1A |
| Power Dissipation | 1.2W |
| Power Dissipation Pd | 1.2W |
| DC Collector Current | 1A |
| Transistor Case Style | SOT-223 |
| DC Current Gain hFE | 50hFE |
| Transistor Mounting | Surface Mount |
| No. of Pins | 4Pins |
| Transition Frequency | - |
| DC Current Gain hFE Min | 50hFE |
| Operating Temperature Max | 150°C |
| Product Range | - |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Transistor Polarity | NPN |
|---|---|
| Collector Emitter Voltage V(br)ceo | 300V |
| Power Dissipation | 1.2W |
| DC Collector Current | 1A |
| DC Current Gain hFE | 50hFE |
| No. of Pins | 4Pins |
| DC Current Gain hFE Min | 50hFE |
| Product Range | - |
| MSL | - |
| Collector Emitter Voltage Max | 300V |
|---|---|
| Continuous Collector Current | 1A |
| Power Dissipation Pd | 1.2W |
| Transistor Case Style | SOT-223 |
| Transistor Mounting | Surface Mount |
| Transition Frequency | - |
| Operating Temperature Max | 150°C |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for BF720,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
