Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCW60C,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4315
Re-Reel82AC9890RL
Cut Tape82AC9890
Product RangeBCW60 Series
Your Part Number
3,512 In Stock
30,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.059 | $0.00 |
| Total Price | $0.06 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.194 |
| 50+ | $0.122 |
| 100+ | $0.080 |
| 250+ | $0.071 |
| 500+ | $0.061 |
| 1000+ | $0.055 |
| 2500+ | $0.054 |
| 5000+ | $0.053 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.059 |
| 9000+ | $0.051 |
| 15000+ | $0.048 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCW60C,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel86AK4315
Re-Reel82AC9890RL
Cut Tape82AC9890
Product RangeBCW60 Series
Transistor PolarityNPN
Collector Emitter Voltage Max32V
Continuous Collector Current100mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency250MHz
DC Current Gain hFE Min460hFE
Operating Temperature Max150°C
Product RangeBCW60 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
460hFE
Product Range
BCW60 Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
32V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
250MHz
Operating Temperature Max
150°C
Qualification
-
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
