Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEXPERIA
Manufacturer Part NoBCW31,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.86AK4314
Product RangeBCW31 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.081 |
| 6000+ | $0.075 |
| 12000+ | $0.072 |
| 18000+ | $0.067 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$243.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCW31,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.86AK4314
Product RangeBCW31 Series
Transistor PolarityNPN
Collector Emitter Voltage Max32V
Continuous Collector Current100mA
Power Dissipation250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min190hFE
Operating Temperature Max150°C
Product RangeBCW31 Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
190hFE
Product Range
BCW31 Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
32V
Power Dissipation
250mW
Transistor Mounting
Surface Mount
Transition Frequency
100MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
