Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.203 |
| 8000+ | $0.191 |
| 16000+ | $0.182 |
| 24000+ | $0.173 |
| 40000+ | $0.172 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$812.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBCM857BV,115
Newark Part No.86AK4290
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP45V
Continuous Collector Current NPN-
Continuous Collector Current PNP100mA
Power Dissipation NPN-
Power Dissipation PNP300mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP290hFE
Transistor Case StyleSOT-666
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP175MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
45V
Continuous Collector Current PNP
100mA
Power Dissipation PNP
300mW
DC Current Gain hFE Min PNP
290hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
175MHz
Qualification
-
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-666
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BCM857BV,115
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability