Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEXPERIA
Manufacturer Part NoBC869-QF
Newark Part No.27AM3249
Product RangeBC869-Q Series
Your Part Number
4,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.644 |
| 10+ | $0.460 |
| 25+ | $0.423 |
| 50+ | $0.385 |
| 100+ | $0.363 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC869-QF
Newark Part No.27AM3249
Product RangeBC869-Q Series
Transistor PolarityPNP
Collector Emitter Voltage Max20V
Continuous Collector Current2A
Power Dissipation1.35W
Transistor Case StyleSOT-89
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency140MHz
DC Current Gain hFE Min85hFE
Operating Temperature Max150°C
Product RangeBC869-Q Series
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2A
Transistor Case Style
SOT-89
No. of Pins
3Pins
DC Current Gain hFE Min
85hFE
Product Range
BC869-Q Series
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
20V
Power Dissipation
1.35W
Transistor Mounting
Surface Mount
Transition Frequency
140MHz
Operating Temperature Max
150°C
Qualification
AEC-Q101
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability