Print Page
391 In Stock
60,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.118 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.118 |
| 50+ | $0.076 |
| 100+ | $0.046 |
| 250+ | $0.040 |
| 500+ | $0.033 |
| 1000+ | $0.028 |
| 2500+ | $0.027 |
| 5000+ | $0.026 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.027 |
| 9000+ | $0.023 |
| 15000+ | $0.021 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part NoBC858B,215Copy
Manufacturer Standard Lead Time54 weeks
Newark Part No.
Full Reel93X3927
Re-Reel04X5950RL
Cut Tape04X5950
Product RangeBC858
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max30V
Collector Emitter Voltage V(br)ceo30V
Continuous Collector Current100mA
DC Collector Current100mA
Power Dissipation250mW
Power Dissipation Pd250mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min220hFE
DC Current Gain hFE220hFE
Operating Temperature Max150°C
Product RangeBC858
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BC858 series 100mA PNP general purpose transistor suitable for use with general purpose switching and amplification.
- Surface-mount plastic package
Technical Specifications
Transistor Polarity
PNP
Collector Emitter Voltage V(br)ceo
30V
DC Collector Current
100mA
Power Dissipation Pd
250mW
Transistor Mounting
Surface Mount
Transition Frequency
-
DC Current Gain hFE
220hFE
Product Range
BC858
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
30V
Continuous Collector Current
100mA
Power Dissipation
250mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
220hFE
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for BC858B,215
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

